2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimir página

                                                                                                A000075

                                                                                                ADD-ON CARD, ETHERNET SHIELD R3, W/POE

                                                                                                ARDUINO
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ARDUINO A000075
                                                                                                FabricanteARDUINO
                                                                                                Nº da peça do fabricanteA000075
                                                                                                Código Newark45W6210
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                ARDUINO
                                                                                                FabricanteARDUINO
                                                                                                Nº da peça do fabricanteA000075
                                                                                                Código Newark45W6210
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Kit Application TypeCommunication & Networking
                                                                                                Application Sub TypeEthernet
                                                                                                Core Architecture-
                                                                                                Silicon ManufacturerArduino
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberW5100
                                                                                                Product Range-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsDevelopment Board W5100 Ethernet Module
                                                                                                For Use WithArduino Board

                                                                                                Descrição geral do produto

                                                                                                A000075 is an Ethernet shield that connects users' Arduino to the internet in mere minutes. Just plug this module onto user Arduino board, connect it to your network with an RJ45 cable (not included) and follow a few simple instructions to start controlling your world through the internet. The Arduino Ethernet Shield allows an Arduino board to connect to the internet. It is based on the Wiznet W5100 Ethernet chip. The Wiznet W5100 provides a network (IP) stack capable of both TCP and UDP. It supports up to four simultaneous socket connections. Use the Ethernet library to write sketches that connect to the internet using the shield. The Ethernet shield connects to an Arduino board using long wire-wrap headers that extend through the shield. This keeps the pin layout intact and allows another shield to be stacked on top.

                                                                                                • Operating voltage 5V (supplied from the Arduino board)
                                                                                                • Ethernet controller: W5100 with internal 16K buffer
                                                                                                • Connection speed: 10/100Mb
                                                                                                • Connection with Arduino on SPI port
                                                                                                • IEEE802.3af compliant
                                                                                                • Low output ripple and noise (100mVpp)
                                                                                                • Input voltage range from 36V to 57V
                                                                                                • Overload and short-circuit protection
                                                                                                • 9V output, 1500V isolation (input to output)
                                                                                                • High efficiency DC/DC converter: typ 75% at 50% load

                                                                                                Especificações Técnicas

                                                                                                Kit Application Type

                                                                                                Communication & Networking

                                                                                                Core Architecture

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Kit Contents

                                                                                                Development Board W5100 Ethernet Module

                                                                                                Application Sub Type

                                                                                                Ethernet

                                                                                                Silicon Manufacturer

                                                                                                Arduino

                                                                                                Silicon Core Number

                                                                                                W5100

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                For Use With

                                                                                                Arduino Board

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado