Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 745.490 |
Informação do produto
Descrição geral do produto
The SUA500PDR-S is a 1-outlet DIN rail panel-mount Uninterruptible Power Supply with thermal protection and a standard battery. The multiple mounting methods allows for standardization on one product for use in different environments and this flexible design available in a wide range of configurations to suit any operating environment. The power conditioning protects connected loads from surges, spikes, lightning and other power disturbances. Wide input voltage range designed for harsh electrical environments to save battery life. It offers periodic battery self-tests provides early detection of a battery in need of replacement. A proven, reliable, flexible uninterruptible power source for control panels ensuring continuity of process control during a power event or power failure.
- Flexible installation
- High availability and reliability
- Easy to maintain
- Manageable
- Line interactive topology
- Sine waveform
- IP20 Protection rating
- Proven power protection for control applications and harsh environments
- Multiple mounting methods
- Plug-and-Play external batteries
- Flexible design
Aplicações
Power Management
Conteúdo
Uninterruptible power supply (UPS), CD with software, Documentation CD, Installation guide and Smart UPS signaling RS-232 cable.
Especificações Técnicas
ITE
500VA / 320W
120V
-
297mm
To Be Advised
1Outlets
120V
-
481mm
297mm
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto