Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 104.75 |
Informação do produto
Descrição geral do produto
demonstration circuit SCP-5X1-EVALZ is a companion hardware tool designed to integrate several voltage rails into a compact, single point terminal in a signal chain power hardware evaluation matrix. It features five input ports and one output port, along with passive filtering options. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-THRUBRD-EVALZ.
- Max input voltage is 50V
- Max output voltage is 50V
- Max output current is 2A
- Max indicator LED current is 30mA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
5 Input/5 Output/1 JTAG Interface Board
-
Analog Devices SCP Series Demonstration Board
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto