2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Limiting Amplifiers
                                                                                                Imprimir página

                                                                                                MAX3747AEUB+T

                                                                                                Limiting Amplifier, 155Mbps to 3.2Gbps, 2.97 V, 3.63 V, µMAX, 10 Pins, Surface Mount

                                                                                                ANALOG DEVICES
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ANALOG DEVICES MAX3747AEUB+T
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAX3747AEUB+T
                                                                                                Código Newark
                                                                                                Rodo à Medida73Y3744
                                                                                                Segmento de fita73Y3744
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado
                                                                                                Opções de embalagem

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAX3747AEUB+T
                                                                                                Código Newark
                                                                                                Rodo à Medida73Y3744
                                                                                                Segmento de fita73Y3744
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Gain Bandwidth Product-
                                                                                                Supply Voltage Min2.97V
                                                                                                Supply Voltage Max3.63V
                                                                                                IC Case / PackageµMAX
                                                                                                No. of Pins10Pins
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)
                                                                                                Amplifier Case StyleµMAX
                                                                                                Bandwidth-

                                                                                                Descrição geral do produto

                                                                                                The MAX3747AEUB+T is a 155Mbps to 3.2Gbps, low power SFP limiting amplifier in 10 pin µMAX package. It is multirate limiting amplifier function as data quantizer for OC-3 through OC-48 synchronous optical network (SONET), fibre channel and gigabit Ethernet optical receiver. It is pin-for-pin compatible with the SY88993V from Micrel Semiconductor, Inc. The amplifier accepts a wide range of input voltages and provides constant level, current mode logic (CML) output voltages with controlled edge speeds, output voltage is 800mVP-P. This limiting amplifier features a programmable loss of signal detect (LOS) and an optional disable function (DISABLE) that can be combined to implement squelch. It is used in gigabit Ethernet SFP/SFF optical transceiver modules, 1G/2G fibre-channel SFP/SFF optical transceiver modules, multirate OC-3 to OC-48 FEC SFP/SFF optical transceiver modules, 10G LX4 transceiver modules.

                                                                                                • Supply voltage range is 2.97V to 3.63V
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • Gain is greater than 57dB
                                                                                                • Supply current is 18mA excluding CML output current & 36mA including CML output current
                                                                                                • Chatter free LOS with programmable threshold
                                                                                                • Output DISABLE function
                                                                                                • PECL-compatible inputs
                                                                                                • Input amplitude is <lt/> 10^12 BER with 2mVP-P
                                                                                                • Power supply noise rejection is 30dB at f <lt/> 2MHz

                                                                                                Aplicações

                                                                                                Signal Processing

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Gain Bandwidth Product

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                3.63V

                                                                                                No. of Pins

                                                                                                10Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Bandwidth

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                2.97V

                                                                                                IC Case / Package

                                                                                                µMAX

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Amplifier Case Style

                                                                                                µMAX

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                2 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)