| Quantidade | Preço |
|---|---|
| 1+ | $ 13.760 |
| 10+ | $ 11.960 |
| 25+ | $ 11.470 |
| 86+ | $ 10.990 |
| 129+ | $ 10.660 |
| 258+ | $ 10.340 |
| 516+ | $ 9.960 |
Informação do produto
Descrição geral do produto
The MAX2831ETM+ is a 2.4GHz to 2.5GHz 802.11g/b RF transceiver with integrated PA in 48 pin TQFN package. It is a direct conversion, zero-IF, RF transceiver designed specifically for 2.4GHz to 2.5GHz 802.11g/b WLAN applications. It completely integrates all circuitry required to implement RF transceiver function, providing an RF power amplifier, RF to baseband receive path, baseband to RF transmit path, VCO, frequency synthesizer, crystal oscillator and baseband/control interface. It includes a fast-settling sigma-delta RF synthesizer with smaller than 20Hz frequency steps and a digitally tuned crystal oscillator. It integrates on-chip DC-offset cancellation and I/Q errors and carrier leakage-detection circuits. Only an RF band pass filter, crystal, RF switch & a small number of passive components are needed to form a complete 802.11g/b WLAN RF frontend solution. Suitable for the full range of 802.11g OFDM data rates (6Mbps to 54Mbps) & 802.11b QPSK & CCK data rates(1Mbps to 11Mbps).
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 62mA receiver current, 60dB range analogue RSSI per RF gain setting & -76dBm receiver sensitivity
- No I/Q calibration required
- Receiver I/Q gain/phase imbalance is 0.1dB/0.35°
- 33dB RF and 62dB baseband gain control range and 60dB range analogue RSSI per RF gain setting
- Fast Rx I/Q DC-offset settling
- Programmable baseband low pass filter
- 20bit sigma-delta fractional-N PLL with less than 20Hz step size
- Digitally tuned crystal oscillator with +18.5dBm transmit power (5.6% EVM with 54Mbps OFDM)
Aplicações
Communications & Networking, Portable Devices
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Transceiver
2.4GHz
CCK, OFDM, QPSK
3.6V
62mA
TQFN
TQFN
2.4GHz
2.5GHz
-40°C
-75dBm
2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network
No SVHC (04-Feb-2026)
Transceiver
2.5GHz
2.7V
54Mbps
82mA
48Pins
2.4GHz
2.5GHz
17.1dBm
85°C
-
MSL 1 - Unlimited
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto