2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Battery Management Development Kits
                                                                                                Imprimir página

                                                                                                MAX17055XEVKIT#

                                                                                                EVAL BOARD, LI-ION BATTERY CHARGER

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES MAX17055XEVKIT#
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAX17055XEVKIT#
                                                                                                Código Newark12AC9912
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 103.620
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 103.62
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAX17055XEVKIT#
                                                                                                Código Newark12AC9912
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Kit Application TypePower Management - Battery
                                                                                                Application Sub TypeLi-Ion Battery Charger
                                                                                                Silicon Core NumberMAX17055
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Kit ContentsEval Board MAX17055, DS91230+ USB Interface, RJ-11 Connection Cable, Software
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                The MAX17055XEVKIT# is an evaluation kit (EV kit) for MAX17055. It is fully assembled and tested surface-mount PCB that evaluates the stand-alone ModelGauge™ m5 host-side fuel gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. EV kit includes the Analog Devices DS91230+ USB interface, IC evaluation board and RJ-11 connection cable. Windows 7 or newer Windows operating system is required to use the EV kit GUI software. Typical applications include Bluetooth headsets, digital still, video and action cameras, handheld computers and terminals, health and fitness monitors, home and building automation, sensors, medical devices, portable game players, smartphones, Tablets, 2-in-1 laptops, toys, wearables, smartwatches and wireless speakers.

                                                                                                • ModelGauge™ m5 algorithm
                                                                                                • Monitors 1-cell lithium-ion battery packs
                                                                                                • Battery pack input voltage range of +2.3V to +4.9V
                                                                                                • On-chip temperature measurement and external thermistor measurement network
                                                                                                • Optional on-board PCB trace sense resistor
                                                                                                • Proven PCB layout
                                                                                                • Fully assembled and tested

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Kit Application Type

                                                                                                Power Management - Battery

                                                                                                Silicon Core Number

                                                                                                MAX17055

                                                                                                Kit Contents

                                                                                                Eval Board MAX17055, DS91230+ USB Interface, RJ-11 Connection Cable, Software

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Application Sub Type

                                                                                                Li-Ion Battery Charger

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (3)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Application Note EN

                                                                                                Produtos associados

                                                                                                2 produtos encontrados