
Informação do produto
Descrição geral do produto
MAX14891EATP+ is a quad fault-protected RS-485/RS-422 receiver. It is ideal for applications requiring high data rates and reduced noise in rugged environments. Each receiver features a wide common-mode input range of -20V to +20V and is guaranteed to receive data at speeds up to 35Mbps. All receiver inputs are fault-protected against voltage shorts in the ±40V range. Per-channel fault detection provides warning of irregular conditions, such as short circuits and open connections. Applications include encoder interfaces, motor controllers, servo control commutation.
- Switching rates up to 35Mbps, 1.62V to 5.5V logic interface
- Open-wire and short-circuit detection, overvoltage and undervoltage fault detection
- Integrated protection ensures robust communication
- Supply voltage range from 4.5V to 5.5V
- Supply current is 9mA typical at (outputs not switching, no load, TA = +25°C)
- Receiver propagation delay is 25ns maximum at (CL = 15pF, VID = ±3V)
- Receiver channel-to-channel skew is 8ns maximum at (CL = 15pF, VID = ±3V)
- Differential input hysteresis is 230mV typical at (-20V ≤ VCM ≤ +20V)
- Single-ended input current is -170μA typical at (VCC = 0V or 5V, VIN = -10V)
- Operating temperature range from -40°C to +125°C, 20-lead TQFN-EP package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
RS422 / RS485 Receiver
-
35Mbps
5.5V
20Pins
±10 kV (Contact), ±7 kV (Air Gap), ±25 kV (HBM)
-40°C
-
MSL 1 - Unlimited
To Be Advised
4Receivers
-
4.5V
TQFN
-
-
125°C
-
MAX14891E
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
