Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 10.000 |
| 10+ | $ 7.800 |
| 25+ | $ 7.350 |
| 50+ | $ 6.910 |
| 100+ | $ 6.630 |
| 250+ | $ 6.340 |
| 500+ | $ 6.170 |
Informação do produto
Descrição geral do produto
LTC2622 is a dual rail-to-rail voltage-output DAC. It has built-in high performance output buffers and are guaranteed monotonic. This part establish advanced performance standards for output drive, crosstalk and load regulation in single supply, voltage output multiples. The part use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. It incorporate a poweron reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale, and after powerup, they stay at zero scale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Resolution is 12bit
- Power supply rejection ratio is –80dB, VCC = 5V ±10%
- Wide 2.5V to 5.5V supply range
- Low power operation is 300µA per DAC at 3V
- Individual channel power-down to 1µA maximum
- Double-buffered data latches
- 8-lead plastic MSOP package
- Gain temperature coefficient is ±3ppm/°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
12bit
5.5V
2.5V to 5.5V
2.5V
MSOP
Single Ended
8Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, Serial, SPI
3 Wire, Microwire, Serial, SPI
2.5V to 5.5V
2Channels
Voltage
MSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto