Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 77.730 |
| 10+ | $ 65.330 |
| 25+ | $ 65.290 |
| 50+ | $ 65.240 |
| 100+ | $ 62.630 |
Informação do produto
Descrição geral do produto
HMC573LC3B is a active broadband frequency multiplier utilizing GaAs PHEMT technology. When driven by a +5dBm signal, the multiplier provides +12dBm typical output power from 8 to 22GHz. The Fo and 3Fo isolations are <gt/>20dBc and <gt/>25dBc respectively at 16GHz. It is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. The low additive SSB phase noise of -134dBc/Hz at 100KHz offset helps maintain good system noise performance. It is widely used in applications such as clock generation applications: SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military & space etc.
- High output power is +12dBm
- Low input power drive is 0 to +6dBm
- Single supply voltage is +5V at 92mA
- Input return loss is 10dB typical at (TA = +25°C, Vdd = +5V)
- Output return loss is 10dB typical at (TA = +25°C, Vdd = +5V)
- Supply current is 92mA typical at (TA = +25°C, Vdd = +5V)
- Operating temperature is -40°C to +85°C
- Package style is SMT
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
8GHz
4GHz
4.5V
-
-
-
-
12Pins
85°C
MSL 3 - 168 hours
22GHz
11GHz
5.5V
LCC-EP
-
-
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto