Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 10.560 |
| 10+ | $ 9.170 |
| 25+ | $ 8.680 |
| 50+ | $ 8.350 |
| 100+ | $ 8.020 |
| 250+ | $ 7.620 |
| 500+ | $ 7.340 |
Informação do produto
Descrição geral do produto
HMC245AQS16E is a low cost non-reflective SP3T switch. Covering DC to 3.5GHz, this switch offers 30dB to 40dB isolation and a low insertion loss of 0.7dB. A 2:3 TTL/CMOS compatible decoder is integrated on the switch requiring only 2 control lines and a single +5V bias to select each path, replacing 6 control lines normally required by GaAs SP3T switches. It is widely used in application such as base station infrastructure, CATV / DBS, wireless local loop, test equipment etc.
- Non-reflective design
- “All Off” isolation state
- Single positive supply: Vdd = +5V
- Insertion loss is 0.7dB typical at (DC - 2GHz, TA = +25°C)
- Return loss is 23dB typical at (DC - 1.5GHz, TA = +25°C)
- Input power for 1dB compression is 29dBm typical at (0.3 - 2.5GHz, TA = +25°C)
- Input third order intercept is 48dBm typical at (0.3 - 2.5GHz, TA = +25°C)
- Switching characteristics is 40ns typical at (0.3 - 3.5GHz, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 16 lead QSOP SMT
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
0Hz
0Hz
3.5GHz
3.5GHz
4.5V
16Pins
-40°C
85°C
-
No SVHC (04-Feb-2026)
SP3T
0Hz
QSOP
3.5GHz
QSOP
5.5V
0.7dB
48dBm
MSL 1 - Unlimited
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto