2. Development Boards, Evaluation Tools
                                                                                                3. Analog Development Kit Accessories
                                                                                                Imprimir página

                                                                                                EVAL-SDP-CS1Z

                                                                                                Controller Board, SDP-S, USB 2.0 interface, Interposer/Daughter Board

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES EVAL-SDP-CS1Z
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteEVAL-SDP-CS1Z
                                                                                                Código Newark50AK1448
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                5 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 71.21
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 71.21
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteEVAL-SDP-CS1Z
                                                                                                Código Newark50AK1448
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Accessory TypeSDP-S Controller Board
                                                                                                For Use WithAnalog Device Interposer Board, Daughter Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                EVAL-SDP-CS1Z is an demonstration platform-serial (SDP-S) controller board. The SDP consists of a series of controller boards, interposer boards and daughter boards. SDP controller boards provide a means of communicating with system under evaluation from PC. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the Lab™ reference circuit boards. The SDP-S is used as part of the evaluation system for many Analog Devices components and reference circuits. The primary audience for this user guide is the system engineer who seeks to understand how to set up the SDP-S board and begin USB communications to the PC. The SDP-S provides USB connectivity through a USB 2.0 high speed connection to the computer allowing users to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine which has SPI, I2C and GPIO lines available with a 120-pin footprint connector.

                                                                                                • USB-to-serial engine
                                                                                                • Peripherals exposed (SPI, TWI/I2C, GPIO)
                                                                                                • USB 2.0 PC connectivity
                                                                                                • PC software stack and base firmware provided

                                                                                                Conteúdo

                                                                                                EVAL-SDP-CS1Z board, 1m USB standard-A-to Mini-B-cable.

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Accessory Type

                                                                                                SDP-S Controller Board

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Analog Device Interposer Board, Daughter Board

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentação técnica (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3A991A2
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
                                                                                                Prop65WarningIconWARNINGProposition 65