2. Embedded Computers, Education & Maker Boards
                                                                                                3. IoT Solutions Kits
                                                                                                4. Embedded Development Kits - IoT Solution Kits
                                                                                                Imprimir página

                                                                                                EV-COG-AD4050LZ

                                                                                                Development Board, ADuCM4x50, ADUCM4050BCPZ, ARM Cortex-M4F MCU, Integrated Power Management

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES EV-COG-AD4050LZ
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteEV-COG-AD4050LZ
                                                                                                Código Newark50AK1139
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 458.57
                                                                                                5+$ 453.18
                                                                                                10+$ 447.91
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 458.57
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteEV-COG-AD4050LZ
                                                                                                Código Newark50AK1139
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                No. of Bits-
                                                                                                Silicon Family NameADuCM4x50
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4F
                                                                                                Silicon Core NumberADUCM4050BCPZ
                                                                                                Kit ContentsDevelopment Board ADUCM4050BCPZ
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                EV-COG-AD4050LZ is an ADuCM4050 (LFCSP) microcontroller development board for IoT applications. The EV-COG-AD4050 (referred also as MCU Cog) is a development platform based on the industry leading ultra low power ADuCM4050 32bit ARM Cortex™-M4F microcontroller. The platform is designed to be a development and prototyping vehicle to get customer ideas from concept to production with a minimal risk and faster time to market. Applications using EV-COG-AD4050 board can be developed using one of the following toolchains. Crosscore Embedded Studio 2.7.0 and above - an Eclipse based Analog Devices Interactive Development Environment, IAR Embedded Workbench for ARM 8.20 and above, Keil uVision 4 and above, ARM mbed Compiler. The platform contains many hardware and software example projects to make it easier for customers to prototype and create solutions for Internet of Things (IoT) applications.

                                                                                                • On-board ultra-low power ARM Cortex M4F MCU
                                                                                                • No external debugger/emulator tools required
                                                                                                • Small form factor (2.95inch x 1.37inch)
                                                                                                • Multiple power options - USB, coincell, external, Li-Ion
                                                                                                • Onboard peripherals -accelerometer, temperature sensor
                                                                                                • Compatible with ADI RF daughter cards and RF modules
                                                                                                • Compatible with ADI application add-on boards (Gears)
                                                                                                • Expansion connectors and jumpers for providing external access to all MCU signals

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Silicon Family Name

                                                                                                ADuCM4x50

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4F

                                                                                                Kit Contents

                                                                                                Development Board ADUCM4050BCPZ

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                ADUCM4050BCPZ

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:5A992C