10 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 114.480 |
Informação do produto
Descrição geral do produto
DC962A-B is a demonstration circuit featuring LT6600-5 fully differential 4th order lowpass filter approximating a Chebyshev frequency response. The LT6600-XX combines a low pass filter with a fully differential amplifier for driving the differential input of an ADC. An LT6600-XX also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of an ADC. An LT6600-XX filter IC requires only two external input resistors to set the filter’s differential gain. A DC962 board contains an LT6600-XX low pass filter configured with input resistors as a unity gain differential amplifier. Gains greater than one requires changing input resistors to a low er value. Connection to the differential I/P and O/P of DC962 is through SMA connectors. On-board jumpers configure the DC962 for dual or single supply operation.
- Fc=5MHz
Especificações Técnicas
Analog Devices
Signal Conditioning
Demo Board LT6600-5
No SVHC (07-Jul-2017)
LT6600-5
Lowpass Filter
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
