10 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 72.530 |
Informação do produto
Descrição geral do produto
DC598A demonstration circuit simplifies the evaluation of the LTC2051CDD op amp in the tiny, 3mm × 3mm, DFN (Dual in-line, Flat, No-leads) chip-scale package. Electrical performance of this LTC2051 is the same as previous versions. This version is only a packaging enhancement. An evaluation circuit can easily be built on this board without handling the tiny DFN device. Pads are provided for adding external components and holes are available for jumpers, signal I/O and supply wires. Supply bypass capacitors are already on the board. Alternatively adding two 4-pin headers (0.1inch (2.54mm) spacing) converts the board to a standard 8-pin DIP format for use with a socket on a second circuit board. The backside of this evaluation board is void of metal to allow wiring into an existing system with the board resting on top of other components.
- 0V to 1.7V common mode input voltage range at single 3V supply, TA =25°C
- 750µA supply current at single 3V supply, TA =25°C
- 3µV offset voltage at single 3V supply, TA =25°C
- ±8pA input bias current at single 3V supply, TA =25°C
- 3MHz gain bandwidth product at single 3V supply, TA =25°C
- 2V/µsec slew rate at single 3V supply, TA =25°C
- 140dB open loop voltage gain at single 3V supply, TA =25°C
- 135dB CMRR and PSRR at single 3V supply, TA =25°C
Especificações Técnicas
Analog Devices
Amplifier
Demonstration Board LTC2051CDD
No SVHC (07-Jul-2017)
LTC2051CDD
Zero-Drift Operational Amplifier
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
