10 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 69.380 |
Informação do produto
Descrição geral do produto
DC2261A-B demonstration circuit features the LT6119-2, a high side current sense amplifier with comparators and a 400mV reference. The demo board circuit amplifies the voltage across an on-board current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current. The board has two on-board comparators with latching outputs and an integrated 400mV reference that sets the threshold for the comparators. The DC2261A-B (LT6119-2) has two inverting inputs available. The current sense gain and current fault limits are set by on board resistors. The default gain is set at 10V/A and the comparators are set to trip at current thresholds of 50mA and 300mA.
- Input supply range from 2.7V to 60V
- 1V measured output signal (ILOAD = 100mA)
- 3A output load current range
- 600µA quiescent current (VIN = 12V)
Especificações Técnicas
Analog Devices
Signal Conditioning
Demo Board LT6119-2
No SVHC (07-Jul-2017)
LT6119-2
Current Sense Amplifier
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
