Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.100 |
| 10+ | $ 4.680 |
| 25+ | $ 4.120 |
| 96+ | $ 3.990 |
| 144+ | $ 3.840 |
Informação do produto
Descrição geral do produto
ADuM150N is a 5-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This data channel is independent and are available in a variety of configurations with a withstand voltage rating of 3.0kV rms (see the Ordering Guide). Application includes general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- 5 number of inputs, VDD1 side, 3KVrms withstand voltage rating
- Low fail-safe output state
- High robustness to radiated and conducted noise
- UL recognition: 3000Vrms for 1 minute per UL 1577
- CSA component acceptance notice 5A, VDE certificate of conformity
- Low dynamic power consumption, fail-safe high or low options
- Pulse width is 6.6ns (min, within pulse width distortion (PWD) limit, TA = 25°C)
- Propagation delay range from 4.8 to 13ns (50% input to 50% output, TA = 25°C)
- Pulse width distortion is 0.5ns (typ, tPLH − tPHL, TA = 25°C)
- 16-lead SOIC-N package, temperature range from -40°C to +125°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
5Channels
1.7V
5.5V
16Pins
150Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
5 Channel
7.2ns
NSOIC
NSOIC
CMOS
Digital Isolator
3kV
125°C
-
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto