2. Semiconductors - ICs
                                                                                                3. RF
                                                                                                4. RF Filters
                                                                                                Imprimir página

                                                                                                ADMV8420ACPZ

                                                                                                RF Filter, Band-Pass, Tunable, 10 to 21.7 GHz, -40 to 85 °C, LFCSP-EP-24

                                                                                                Data e lote

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES ADMV8420ACPZ
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteADMV8420ACPZ
                                                                                                Código Newark49AK8497
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 17 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 176.67
                                                                                                5+$ 168.31
                                                                                                10+$ 159.95
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 176.67
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteADMV8420ACPZ
                                                                                                Código Newark49AK8497
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Frequency Min10GHz
                                                                                                Frequency Max21.7GHz
                                                                                                Bandwidth-
                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max-
                                                                                                RF IC Case StyleLFCSP-EP
                                                                                                No. of Pins24Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                ADMV8420 is a monolithic microwave integrated circuit (MMIC), tunable band-pass filter that features a user-selectable pass band frequency. The 3dB filter bandwidth is approximately 20%, and the 20dB filter bandwidth is approximately 40%. Additionally, the center frequency (fCENTER) varies between 11.1GHz to 19.6GHz by applying a center frequency control voltage between 0V to 15V. The usable pass band corner frequencies (fCORNER) span from 10GHz to 21.7GHz. This tunable filter is a smaller alternative to switched filter banks and cavity tuned filters. It has minimal microphonics due to the monolithic design and provides a dynamically adjustable solution in advanced communications applications. It is used in application such as test and measurement equipment, military radar and electronic warfare systems, very small aperture terminal (VSAT) communications etc.

                                                                                                • Amplitude settling time is 200ns typical at (TA = 25°C)
                                                                                                • Single-chip implementation
                                                                                                • Insertion loss is 5dB typical at (TA = 25°C)
                                                                                                • Return loss is 8.5dB typical at (TA = 25°C)
                                                                                                • Phase sensitivity is 1.3Rad/V typical at (TA = 25°C)
                                                                                                • Drift rate is -1.1MHz/°C typical at (TA = 25°C)
                                                                                                • Operating temperature is -40°C to +85°C
                                                                                                • Package style is 24-lead LFCSP

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Frequency Min

                                                                                                10GHz

                                                                                                Bandwidth

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                -

                                                                                                No. of Pins

                                                                                                24Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Frequency Max

                                                                                                21.7GHz

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                RF IC Case Style

                                                                                                LFCSP-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C
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
                                                                                                Data e lote