2. Semiconductors - ICs
                                                                                                3. Audio Control & Processing
                                                                                                Imprimir página

                                                                                                ADAU1401AWBSTZ

                                                                                                Audio Control, SigmaDSP Digital Audio Processor, 2.97V to 3.63V, 1.62V to 1.98V, I2C, SPI, LQFP

                                                                                                Data e lote

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES ADAU1401AWBSTZ
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteADAU1401AWBSTZ
                                                                                                Código Newark53AK9024
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                69 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 10.30
                                                                                                10+$ 8.53
                                                                                                25+$ 7.95
                                                                                                50+$ 7.70
                                                                                                100+$ 7.46
                                                                                                250+$ 7.22
                                                                                                500+$ 6.79
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 10.30
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteADAU1401AWBSTZ
                                                                                                Código Newark53AK9024
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Audio Control TypeSigmaDSP Digital Audio Processor
                                                                                                Supply Voltage Range2.97V to 3.63V, 1.62V to 1.98V
                                                                                                Supply Voltage Range2.97V to 3.63V, 1.62V to 1.98V
                                                                                                Control InterfaceI2C, SPI
                                                                                                Audio IC Case StyleLQFP
                                                                                                No. of Pins48Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max105°C
                                                                                                Product Range-
                                                                                                Automotive Qualification StandardAEC-Q100
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                ADAU1401A is a complete, single-chip audio system with 28-/56bit audio DSP, ADCs, DACs, and microcontroller-like control interfaces. Signal processing includes equalization, crossover, bass enhancement, multiband dynamics processing, delay compensation, speaker compensation, and stereo image widening. This processing can be used to compensate for real-world limitations of speakers, amplifiers, and listening environments, providing dramatic improvements in perceived audio quality. The signal processing of the device is comparable to that found in high end studio equipment. Most processing is done in full 56bit, double-precision mode, resulting in very good low level signal performance. It is used in applications such as multimedia speaker systems, MP3 player speaker docks, automotive head units, minicomponent stereos, digital televisions, studio monitors, speaker crossovers, musical instrument effects processors, in-seat sound systems (aircraft/motor coaches).

                                                                                                • Complete standalone operation, self-boot from serial EEPROM
                                                                                                • Auxiliary ADC with 4-input mux for analog control, GPIOs for digital controls and outputs
                                                                                                • Fully programmable with SigmaStudio graphical tool
                                                                                                • 28-bit × 28-bit multiplier with 56bit accumulator for full double-precision processing
                                                                                                • Sampling rates of upto 192KHz supported
                                                                                                • On-chip voltage regulator for compatibility with 3.3V systems
                                                                                                • Operating temperature is -40°C to +105°C, qualified for automotive application
                                                                                                • Package style is 48-lead LQFP

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Audio Control Type

                                                                                                SigmaDSP Digital Audio Processor

                                                                                                Supply Voltage Range

                                                                                                2.97V to 3.63V, 1.62V to 1.98V

                                                                                                Audio IC Case Style

                                                                                                LQFP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Supply Voltage Range

                                                                                                2.97V to 3.63V, 1.62V to 1.98V

                                                                                                Control Interface

                                                                                                I2C, SPI

                                                                                                No. of Pins

                                                                                                48Pins

                                                                                                Operating Temperature Max

                                                                                                105°C

                                                                                                Automotive Qualification Standard

                                                                                                AEC-Q100

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentação técnica (2)

                                                                                                Product Change Notice EN
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
                                                                                                Data e lote