2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - ADC
                                                                                                Imprimir página

                                                                                                AD9695-1300EBZ

                                                                                                Evaluation Board, AD9695BCPZ-1300, Analogue to Digital Converter, 14 Bit, 1300 MSPS

                                                                                                ANALOG DEVICES
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ANALOG DEVICES AD9695-1300EBZ
                                                                                                ANALOG DEVICES AD9695-1300EBZ
                                                                                                ANALOG DEVICES AD9695-1300EBZ
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteAD9695-1300EBZ
                                                                                                Código Newark49AK9959
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 1,590.960
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 1,590.96
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteAD9695-1300EBZ
                                                                                                Código Newark49AK9959
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberAD9695BCPZ-1300
                                                                                                No. of Bits14bit
                                                                                                Sampling Rate1300MSPS
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeADC
                                                                                                Kit ContentsEvaluation Board AD9695BCPZ-1300
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                AD9695-1300EBZ is an AD9695 evaluation board supports the AD9695, a 14bit, 1300MSPS dual analog to digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size and ease of use. This device is designed to support direct RF sampling analog signals of up to 2GHz. The AD9695 is optimized for wide input bandwidth, high sampling rate, excellent linearity and low power in a small package. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing users to download captured data for analysis. The device control and subsequent data analyses can now be done using the ACE software package. The AD9695-1300EBZ can be used to evaluate the AD9697 as the performance is identical except for power consumption.

                                                                                                • Full featured evaluation board for the AD9695-1300
                                                                                                • JESD204B coded serial digital outputs with support for lane rates up to 16Gbps/lane
                                                                                                • Wide full power bandwidth supports IF sampling of signals up to 2GHz
                                                                                                • 4 integrated wide-band decimation filter and NCO blocks supporting multi-band receivers
                                                                                                • Flexible SPI interface controls various product features and functions to meet specific requirements
                                                                                                • Programmable fast over range detection and signal monitoring

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                No. of Bits

                                                                                                14bit

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Evaluation Board AD9695BCPZ-1300

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                AD9695BCPZ-1300

                                                                                                Sampling Rate

                                                                                                1300MSPS

                                                                                                Application Sub Type

                                                                                                ADC

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                2 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (04-Feb-2026)