Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 54.150 |
| 5+ | $ 53.640 |
| 10+ | $ 53.140 |
| 30+ | $ 52.630 |
| 60+ | $ 52.130 |
Informação do produto
Descrição geral do produto
AD7837 is a dual channel, 12-bit multiplying digital to analog converter with output amplifiers on monolithic CMOS chip. No external trims are required to achieve full specified performance. The device has double buffered 8-bit bus interface structure with data loaded to the respective input latch in two write operations. An asynchronous active-low LDAC signal to the device updates the DAC latch and analog outputs. The device is fabricated in linear compatible CMOS (LC²MOS) an advanced, mixed technology process that combines precision bipolar circuits with lower power CMOS logic. It is widely used in application such as automatic test equipment, function generation, waveform reconstruction, programmable power supplies, synchro applications etc.
- Two 12-bit MDACs with output amplifiers
- 4-quadrant multiplication
- (8+4) loading structure
- Slew rate is 11V/μs
- Total harmonic distortion is -88dB typ
- Digital crosstalk is 1nV sec typ
- Relative accuracy is ±1LSB
- Operating temperature range is -40°C to 85°C
- Packaging style is plastic DIP
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
12bit
Parallel
± 14.25V to ± 15.75V
14.25V
2Channels
DIP
24Pins
-40°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Parallel
15.75V
± 14.25V to ± 15.75V
DIP
Voltage
Single Ended
Through Hole
85°C
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto