Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 24.830 |
| 10+ | $ 19.940 |
| 25+ | $ 18.730 |
| 50+ | $ 18.490 |
| 100+ | $ 18.250 |
| 250+ | $ 17.530 |
| 500+ | $ 16.810 |
| 1500+ | $ 16.150 |
Informação do produto
Descrição geral do produto
AD74413RBCPZ-RL7 is a quad-channel software configurable input/output solution for building and process control applications. It contains functionality for analogue output, analogue input, digital input, resistance temperature detector (RTD), and thermocouple measurements integrated into a single chip solution with a serial peripheral interface (SPI). This device features a 16bit, Σ-Δ analogue-to-digital converter (ADC) and four configurable, 13bit digital-to-analogue converters (DACs) to provide four configurable input/output channels and a suite of diagnostic functions. There are several modes related to the device. These modes are voltage output, current output, voltage input, externally powered current input, loop powered current input, external RTD measurement, digital input logic, and loop powered digital input. It is used in applications such as process control, factory automation, motor drives, building control systems.
- Screw terminals tolerant to ±40V DC
- Line protectors to block power from the screw terminals to supplies
- Charge pump for true zero voltage output, HART-compatible
- Internal temperature sensor, ±5°C accuracy, SPI-compatible
- On-chip diagnostics including open circuit and short-circuit detection
- Total unadjusted error is +0.2%FSR maximum at (AVDD = 14V to 28.8V)
- Integral nonlinearity is +2LSB maximum at (AVDD = 14V to 28.8V)
- Output noise spectral density is 320nV/√Hz typical at (AVDD = 14V to 28.8V)
- DC power supply rejection ratio is 80dB typical at (AVDD = 14V to 28.8V)
- Operating temperature is -40°C to +105°C, package style is 64-lead LFCSP
Especificações Técnicas
4-Channel Software Configurable Input/Output Solution
28.8V
64Pins
105°C
-
No SVHC (04-Feb-2026)
14V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto