| Quantidade | Preço |
|---|---|
| 1+ | $ 156.020 |
| 5+ | $ 146.240 |
| 10+ | $ 136.440 |
| 25+ | $ 125.200 |
Informação do produto
Descrição geral do produto
AD5791 is a single 20bit, unbuffered voltage-output digital-to-analog converter (DAC) that operates from a bipolar supply of up to 33V. This accepts a positive reference input in the range 5V to VDD − 2.5V and a negative reference input in the range VSS + 2.5 V to 0V. This offers a relative accuracy specification of ±1LSB max, and operation is guaranteed monotonic with a ±1LSB differential nonlinearity (DNL) maximum specification. Application includes medical instrumentation, test and measurement, industrial control, high end scientific and aerospace instrumentation.
- 1ppm resolution, 1ppm INL
- Typical output enabled glitch impulse is 45nV-sec (on removal of output ground clamp)
- VREFP input range from 5 to VDD − 2.5V (VDD=12.5V to 16.5V, VSS=−16.5V to −12.5V)
- Maximum output low voltage, VOL is 0.4V (IOVCC=1.71V to 5.5V, sinking 1mA)
- Typical total harmonic distortion is 97dB (1KHz tone, 10KHz sample rate)
- Typical DC input impedance is 6.6Kohm (VREFP, VREFN, code dependent, typ at midscale code)
- Operating temperature rating range from -40 to +125°C
- 20-lead TSSOP package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
20bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
2.7V
1Channels
TSSOP
20Pins
-40°C
Single 20-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V to 5.5V
TSSOP
Voltage
Single Ended
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Documentação técnica (3)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto