Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 71.980 |
| 5+ | $ 65.770 |
| 10+ | $ 59.540 |
| 25+ | $ 53.620 |
Informação do produto
Descrição geral do produto
AD5781 is a single, unbuffered voltage output digital-to-analog converter (DAC) that operates from a bipolar supply of up to 33V. This accepts a positive reference input range of 5V to VDD − 2.5V and a negative reference input range of VSS +2.5V to 0V. This offers a relative accuracy specification of ±0.5LSB maximum, and operation is guaranteed monotonic with a ±0.5LSB differential nonlinearity (DNL) maximum specification. The part uses a versatile 3-wire serial interface that operates at clock rates of up to 35MHz and is compatible with the standard serial peripheral interface (SPI), QSPI™, MICROWIRE™, and DSP interface standards. Application includes medical instrumentation, test and measurement, industrial control, scientific and aerospace instrumentation, data acquisition systems, digital gain and offset adjustment, power supply control.
- Minimum resolution is 18Bits (VDD=+12.5V to +16.5V, VSS =−16.5V to −12.5V)
- Typical full-scale error is ±0.25LSB (VREFP=+10V, VREFN=−10V)
- Typical output slew rate is 50V/µs (unbuffered output, 10Mohm 20pF load)
- Typical midscale glitch impulse is 3.1nV-sec (VREFP=+10V, VREFN=−10V)
- Typical output noise spectral density is 7.5nV/√Hz (at 1KHz, DAC code=midscale)
- Typical digital feedthrough is 0.4nV-sec (VDD=+12.5V to +16.5V)
- 0.05LSB long-term linearity stability
- 1µs output voltage settling time (10V step to 0.02%, using AD845 buffer in unity-gain mode)
- INL is ±0.5LSB, 20-lead TSSOP package
- Temperature range from -40°C to +125°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
18bit
16.5V
-2.5V to -16.5V, 7.5V to 16.5V
-2.5V to -16.5V, 7.5V to 16.5V
TSSOP
TSSOP
20Pins
-40°C
Single 18-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, Microwire, QSPI, Serial, SPI
7.5V
1Channels
Voltage
Serial
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto