Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.680 |
| 5+ | $ 7.520 |
| 10+ | $ 7.360 |
| 25+ | $ 7.040 |
| 50+ | $ 6.950 |
| 100+ | $ 6.810 |
| 250+ | $ 6.590 |
Informação do produto
Descrição geral do produto
The Ecomate C016 series Circular Connector for use with plant construction and machine building. In design and conception the program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector is used for measuring and controlling applications as well as for power supply technology. The series is comprised of a large selection of housings and shapes and offers models with screw, solder and crimp termination. It is suitable for the 6 to 12.5mm cable.
- Housing components made from premium moulding material
- Cable housing straight or angled
- Clamping ring or internal strain relief
- Quick and easy assembly
- Screwed cable gland with clamping ring
- Strain relief and mounted gasket all in one component
- Robust thread for the screwed cable gland
- Ergonomically designed product range for safe handling
- Pre-loaded ground contact
- Fastening for the protective caps on the housing of the receptacles
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Especificações Técnicas
Standard Circular Connector
Cable Mount Plug
Crimp Pin - Contacts Not Supplied
Nylon 6.6 (Polyamide 6.6) Body
-
IP65
ecomate® Plastic Series
7Contacts
Threaded
-
Silver
No SVHC (17-Jan-2023)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto