2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Industrial Low Voltage Cable Assemblies
                                                                                                Imprimir página

                                                                                                AT06GY-3S-N-TPE-M5

                                                                                                Cable Assembly, Receptacle to Free End, 16.4 ft, 5 m, Black, AT Series

                                                                                                Data e lote

                                                                                                AMPHENOL SINE/TUCHEL
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                AMPHENOL SINE/TUCHEL AT06GY-3S-N-TPE-M5
                                                                                                FabricanteAMPHENOL SINE/TUCHEL
                                                                                                Nº da peça do fabricanteAT06GY-3S-N-TPE-M5
                                                                                                Código Newark70AJ6865
                                                                                                Gama de produtosAT Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                8 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 47.990
                                                                                                5+$ 43.190
                                                                                                10+$ 38.380
                                                                                                25+$ 36.010
                                                                                                50+$ 34.550
                                                                                                100+$ 33.070
                                                                                                250+$ 30.810
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 47.99
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                AMPHENOL SINE/TUCHEL
                                                                                                FabricanteAMPHENOL SINE/TUCHEL
                                                                                                Nº da peça do fabricanteAT06GY-3S-N-TPE-M5
                                                                                                Código Newark70AJ6865
                                                                                                Gama de produtosAT Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Connector to ConnectorReceptacle to Free End
                                                                                                Cable Length - Imperial16.4ft
                                                                                                Cable Length - Metric5m
                                                                                                Jacket ColorBlack
                                                                                                Product RangeAT Series
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Descrição geral do produto

                                                                                                With an increased demand for reliable cable solutions, AT Series™ cable assemblies offer, pre-configured cabled connections quick, easy and hassle free. When combined with StructurePlus™ family of overmould compatible connectors has allowed Amphenol Sine Systems to take it, a step further by increasing ingress protection withstand increased levels of shock and vibration without damage to the termination point. Then added an ergonomic grip design and integrated lanyard loop for applications which combine A Series™ caps. These AT Series™ cable assemblies are available as single ended cord sets in 2, 3, 4, 6, 8 and 12 position plugs and receptacles which can be mated one-to-another or be used individually in conjunction with a wide array of AT Series™ connectors. Applications includes heavy equipment, agriculture, construction, transportation, off road recreation, mining, industrial, railway, automotive, diagnostics, marine, water resistance and harsh environments.

                                                                                                • Overmoulded strain relief option for high performance, cost-effective AT Series™ connectors
                                                                                                • 3 position plug single-ended moulded cable assembly
                                                                                                • Black TPE, uses connector AT06-3S, 5 meter length
                                                                                                • IP68 rating (in mated condition)
                                                                                                • Temperature range from -40°C to +100°C
                                                                                                • Voltage rating of 300VAC/DC
                                                                                                • PA66 housing, cosmetically appealing, tamper-proof
                                                                                                • Triangular shape
                                                                                                • Silicone rubber seal, ergonomic grip design, integrated lanyard holes
                                                                                                • 100 mating cycles, enhanced sealing protection, relieves stress on conductors

                                                                                                Especificações Técnicas

                                                                                                Connector to Connector

                                                                                                Receptacle to Free End

                                                                                                Cable Length - Metric

                                                                                                5m

                                                                                                Product Range

                                                                                                AT Series

                                                                                                Cable Length - Imperial

                                                                                                16.4ft

                                                                                                Jacket Color

                                                                                                Black

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Documentação técnica (2)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (17-Jan-2023)