Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 9.560 |
| 5+ | $ 9.060 |
| 10+ | $ 8.560 |
| 25+ | $ 7.400 |
| 50+ | $ 7.150 |
| 100+ | $ 6.320 |
| 250+ | $ 6.240 |
Informação do produto
Descrição geral do produto
The 112526 is a BNC right angle Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50Ω miniature BNC connector is designed for RG-142, RG-223, RG-400 and RG-55 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Aplicações
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Especificações Técnicas
BNC Coaxial
Crimp
RG55, RG142, RG223, RG400
Gold Plated Contacts
Cable Mount
Lead
Right Angle Plug
50ohm
Brass
4GHz
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto