Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 126.080 |
| 5+ | $ 123.640 |
| 10+ | $ 119.240 |
| 25+ | $ 114.690 |
| 50+ | $ 109.620 |
| 100+ | $ 104.670 |
Informação do produto
Descrição geral do produto
095-725-135-012 is a 2.92mm plug to SMP plug on 0.085inch conformable cable assembly. Offering ease of installation, conformable cables are a more flexible alternative to less versatile semi-rigid coaxial cable types, and are preferred for applications that require low loss. 2.92mm cable assemblies are ideal for communication, SATCOM, microwave and quantum computing applications. This cable assembly offers reliable electrical performance up to 40GHz while providing low VSWR. The 2.92mm interface is engineered with the ability to mate with SMA and 3.5mm interfaces, and features a passivated stainless steel coupling nut for secure mating. The body is constructed from durable gold-plated stainless steel and has a gold-plated beryllium copper contact. The body and female center contacts of SMP plugs are manufactured with gold-plated beryllium copper. Applications include communication, SATCOM, microwave, quantum computing, military and optical testing.
- 12inch length
- Ideal for the automotive, military and broadcasting industries
- Reliable electrical performance up to 40GHz
- Easy installation
- Ruggedized construction
- Push-on coupling for quick and easy mating
- SMP plugs offer high-frequency performance with a compact size
- 50 ohm impedance
- Temperature range from -65°C to +165°C
- 100 minimum mechanical mating cycles
Especificações Técnicas
12"
304.8mm
2.92mm Plug
50ohm
-
2.92mm Plug to SMP Plug
0.085 Conformable
SMP Plug
-
Lead
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto