2. RF & Wireless
                                                                                                3. RF / Coaxial Cables & Assemblies
                                                                                                4. RF / Coaxial Cable Assemblies
                                                                                                Imprimir página

                                                                                                095-725-134-006

                                                                                                RF / Coaxial Cable Assembly, 6 ", 152.4 mm, 0.085 Conformable, 2.92mm Plug, SMPM Jack, 50 ohm

                                                                                                Data e lote

                                                                                                AMPHENOL RF
                                                                                                AMPHENOL RF 095-725-134-006
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteAMPHENOL RF
                                                                                                Nº da peça do fabricante095-725-134-006
                                                                                                Código Newark25AM5632
                                                                                                Seu número de peça
                                                                                                Ver todos os documentos técnicos
                                                                                                25 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 122.910
                                                                                                5+$ 120.530
                                                                                                10+$ 116.240
                                                                                                25+$ 111.810
                                                                                                50+$ 106.860
                                                                                                100+$ 102.040
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 122.91
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                AMPHENOL RF
                                                                                                FabricanteAMPHENOL RF
                                                                                                Nº da peça do fabricante095-725-134-006
                                                                                                Código Newark25AM5632
                                                                                                Cable Length - Imperial6"
                                                                                                Connector to Connector2.92mm Plug to SMPM Plug
                                                                                                Cable Length - Metric152.4mm
                                                                                                Coaxial Cable Type0.085 Conformable
                                                                                                Connector Type A2.92mm Plug
                                                                                                Connector Type BSMPM Jack
                                                                                                Impedance50ohm
                                                                                                Jacket Color-
                                                                                                Product Range-
                                                                                                SVHCLead

                                                                                                Descrição geral do produto

                                                                                                095-725-134-006 is a 2.92mm plug to SMPM plug on 0.085inch conformable cable assembly. Offering ease of installation, conformable cables are a more flexible alternative to less versatile semi-rigid coaxial cable types, and are preferred for applications that require low loss. 2.92mm cable assemblies are ideal for communication, SATCOM, microwave and quantum computing applications. This cable assembly offers reliable electrical performance up to 40GHz while providing low VSWR. The 2.92mm interface is engineered with the ability to mate with SMA and 3.5mm interfaces, and features a passivated stainless steel coupling nut for secure mating. The body is constructed from durable gold-plated stainless steel and has a gold-plated beryllium copper contact. The body and female center contacts of SMPM plugs are manufactured with gold-plated beryllium copper. Applications include communication, SATCOM, microwave, quantum computing, military and optical testing.

                                                                                                • 6inch length
                                                                                                • Ideal for the automotive, military and broadcasting industries
                                                                                                • Reliable electrical performance up to 40GHz
                                                                                                • Easy installation
                                                                                                • Ruggedized construction
                                                                                                • Push-on coupling for quick and easy mating
                                                                                                • SMPM plugs offer high-frequency performance in a significantly smaller package size
                                                                                                • 50 ohm impedance
                                                                                                • Temperature range from -65°C to +165°C
                                                                                                • 100 minimum mechanical mating cycles

                                                                                                Especificações Técnicas

                                                                                                Cable Length - Imperial

                                                                                                6"

                                                                                                Cable Length - Metric

                                                                                                152.4mm

                                                                                                Connector Type A

                                                                                                2.92mm Plug

                                                                                                Impedance

                                                                                                50ohm

                                                                                                Product Range

                                                                                                -

                                                                                                Connector to Connector

                                                                                                2.92mm Plug to SMPM Plug

                                                                                                Coaxial Cable Type

                                                                                                0.085 Conformable

                                                                                                Connector Type B

                                                                                                SMPM Jack

                                                                                                Jacket Color

                                                                                                -

                                                                                                SVHC

                                                                                                Lead

                                                                                                Documentação técnica (1)

                                                                                                Drawing EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):Lead
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Rastreabilidade de produtos

                                                                                                Data e lote