Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 71.130 |
| 5+ | $ 66.400 |
| 10+ | $ 61.680 |
| 25+ | $ 59.310 |
| 50+ | $ 57.330 |
| 100+ | $ 55.550 |
Informação do produto
Descrição geral do produto
The 97-3106A-20-7P is a 8-contact Circular Connector, 97 series, straight plug, 20-7 insert arrangement, solid backshell and pin contact. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Sturdy, simple to assemble. Coupling ring machined from solid aluminum bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Aplicações
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Especificações Técnicas
97 Series
Straight Plug
Solder Pin
20-7
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
8Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Documentação técnica (2)
Alternativas para 97-3106A-20-7P
2 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto