
| Quantidade | Preço |
|---|---|
| 1+ | $ 56.860 |
| 5+ | $ 55.180 |
| 10+ | $ 53.490 |
| 25+ | $ 52.650 |
| 50+ | $ 52.510 |
| 100+ | $ 48.790 |
| 250+ | $ 47.060 |
Informação do produto
Descrição geral do produto
The 97-3102A-28-21S is a 37-contact Circular Connector, 97 series, box receptacle, 28-21 insert arrangement, solid backshell and socket contact. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Aplicações
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Especificações Técnicas
97 Series
Box Mount Receptacle
Solder Socket
28-21
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
37Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Alternativas para 97-3102A-28-21S
3 produtos encontrados
Produtos associados
6 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto
