Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 34.870 |
| 5+ | $ 32.200 |
| 10+ | $ 29.520 |
| 25+ | $ 28.550 |
| 50+ | $ 27.320 |
| 100+ | $ 26.120 |
| 250+ | $ 25.110 |
Informação do produto
Descrição geral do produto
The 97-3101A-16S-1P is a 7-contact Circular Connector, 97 series, cable receptacle, 16S-1 insert arrangement, solid backshell and pin contact. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Solid shell construction is strong and conserves space. Includes integral polarizing key in front shell. Machined back shell is threaded for standard MS/AN fittings. Can be unscrewed for inspection or soldering.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Aplicações
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Especificações Técnicas
97 Series
Cable Mount Receptacle
Solder Pin
16S-1
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
7Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Documentação técnica (2)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto