| Quantidade | Preço |
|---|---|
| 1+ | $ 103.650 |
| 5+ | $ 100.010 |
| 10+ | $ 98.190 |
| 25+ | $ 93.950 |
| 50+ | $ 91.530 |
| 100+ | $ 86.070 |
| 250+ | $ 83.040 |
Informação do produto
Descrição geral do produto
The MS27472E8F35S from Amphenol is MIL-DTL-38999 Series II wall mount receptacle with 6 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Non scoop proof, low profile shell and light-weight
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Aplicações
Defence, Military & Aerospace, Industrial
Especificações Técnicas
MIL-DTL-38999 Series II
6Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
MIL-DTL-38999 Series II
Wall Mount Receptacle
Crimp Socket
8-35
Electroless Nickel
Gold
Environmentally Sealed
To Be Advised
Alternativas para MS27472E8F35S
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto
