Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,185.46 |
| 3+ | $ 1,180.89 |
| 5+ | $ 1,176.32 |
Informação do produto
Descrição geral do produto
The 69710-1 is a C-Head Straight Action Hand Tool. The tool consists of a head with a stationary die holder and moving die holder and handles with a ratchet. This tool is a member of the CERTI--CRIMP* hand crimping tool family. The ratchet on this tool ensures full crimping of the product. Once engaged, the ratchet will not release until the handles have been fully closed. The interchangeable die sets close in a straight line to minimize contact or terminal rotation during crimping. When applicable, user-assist features such as a contact or terminal locator and a wire stops are built into the die set.
- Ratchet control to provide complete crimp cycle
Aplicações
Maintenance & Repair
Avisos
Crimping dies bottom before the ratchet releases. This is a design feature that ensures maximum electrical and tensile performance of the crimp. Do Not re-adjust the ratchet.
Especificações Técnicas
Ratchet
Te Connectivity / Amp 697
AMP Circular Contacts
No SVHC (07-Jul-2017)
Documentação técnica (4)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto