Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.950 |
| 10+ | $ 1.700 |
| 25+ | $ 1.660 |
| 50+ | $ 1.620 |
| 100+ | $ 1.500 |
| 500+ | $ 1.270 |
| 1000+ | $ 1.110 |
| 2500+ | $ 1.050 |
Informação do produto
Descrição geral do produto
The PIDG series terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
- PIDG terminals have copper sleeve for improved wire insulation support
- Specific tooling dedicated for different volumes or circumstances is available
Especificações Técnicas
Yellow
26AWG
0.41mm²
No SVHC (04-Feb-2026)
PIDG Series
22AWG
Nylon (Polyamide)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto