Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.711 |
| 10+ | $ 0.606 |
| 25+ | $ 0.541 |
| 50+ | $ 0.528 |
| 100+ | $ 0.515 |
| 500+ | $ 0.459 |
| 1000+ | $ 0.438 |
Informação do produto
Descrição geral do produto
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Aplicações
Industrial
Especificações Técnicas
Transparent
22AWG
-
No SVHC (04-Feb-2026)
FASTON 250 Series
10AWG
PVC (Polyvinylchloride)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto