Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.220 |
| 10+ | $ 1.970 |
| 25+ | $ 1.900 |
| 50+ | $ 1.860 |
| 100+ | $ 1.790 |
| Quantidade | Preço |
|---|---|
| 900+ | $ 1.350 |
| 1800+ | $ 1.290 |
| 3600+ | $ 1.230 |
| 5400+ | $ 1.160 |
| 9000+ | $ 1.120 |
Informação do produto
Alternativas para 1-2178711-4
1 produto encontrado
Descrição geral do produto
The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Aplicações
Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision
Especificações Técnicas
Board-to-Board
Receptacle
14Contacts
Surface Mount Straight
Brass
No SVHC (07-Jul-2017)
1.27mm
2Rows
Surface Mount
Micro-MaTch Value-Line
Tin Plated Contacts
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto