| Quantidade | Preço |
|---|---|
| 1+ | $ 669.220 |
Informação do produto
Descrição geral do produto
The 86207CY SL005 is a 7-core Shielded Cable with tinned copper conductor and a lubricated semi-rigid PVC insulator. This multi-core Xtra-Guard® sunlight-resistant continuous flex data cable comes with an oil-resistant slate PVC jacket, aluminium/Mylar tape foil shield, foil facing outward and tinned copper spiral shield (90% coverage). The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 27lbs Maximum pull tension
- 58pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
Aplicações
Robotics, Automation & Process Control, Automotive, Sensing & Instrumentation, Industrial
Especificações Técnicas
Shielded
24AWG
100ft
Slate
Tinned Copper
6.604mm
Xtra-Guard Flex Series
7Conductor
0.23mm²
30.5m
10 x 34AWG
PVC
300V
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto