Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 388.160 |
| 3+ | $ 350.110 |
Informação do produto
Descrição geral do produto
The 3231 SL005 is a 2-conductor Shielded Cable with 20AWG stranded tinned copper conductor and a PVC insulation. The 3231 series multi-conductor cable comes with a slate PVC jacket and clear Mylar tape shield. The cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket or excellent shielding for electrically noisy environments.
- 23.1lbs Maximum pull tension
- 55pf/ft at 1kHz Nominal conductor to conductor capacitance
- 99pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
- 9.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 5.5Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
Aplicações
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Especificações Técnicas
Shielded
20AWG
100ft
Slate
Tinned Copper
4.826mm
-
2Conductor
-
30.5m
19 x 32AWG
PVC
600V
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto