Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.620 |
| 10+ | $ 1.190 |
| 25+ | $ 1.110 |
| 50+ | $ 1.040 |
| 100+ | $ 0.970 |
| 250+ | $ 0.906 |
| 500+ | $ 0.864 |
| 1000+ | $ 0.823 |
Informação do produto
Descrição geral do produto
The A3906SESTR-T is a low voltage stepper and single/dual DC Motor Driver IC with crossover-current protection and thermal shutdown. The A3906 driver is designed for pulse width modulated (PWM) control of low voltage stepper motors. It is capable of output currents up to 1A per channel and operating voltages from 2.5 to 9V. It includes an internal fixed off-time PWM timer that sets a peak current based on the selection of a current sense resistor. An over-current output flag is provided that notifies the user when the current in the motor winding reaches the peak current determined by the sense resistor. The fault output does not affect driver operation.
- Synchronous rectification for reduced power dissipation
- Under-voltage lockout
- Peak current output flag
- Low RDS (ON) outputs
- Brake mode for DC motors
- Sleep function
- -20 to 85°C operating temperature range
Aplicações
Motor Drive & Control, Industrial, Power Management
Especificações Técnicas
Motor Driver
2Outputs
9V
20Pins
9V
85°C
-
No SVHC (17-Jan-2023)
QFN
Brushed DC, Stepper
1A
QFN
2.5V
-20°C
-
MSL 2 - 1 year
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto