
| Quantidade | Preço |
|---|---|
| 1+ | $ 93.180 |
| 25+ | $ 88.650 |
| 50+ | $ 86.390 |
| 100+ | $ 83.680 |
| 250+ | $ 80.970 |
Informação do produto
Descrição geral do produto
The MS3472W18-11P from Aero Electric is MIL-DTL-26482 Series II wide flange receptacle with 11 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 500hr
- Operating temperature range from-55°C to +175°C
- Aluminium alloy body material with olive drab cadmium over nickel base
- Copper alloy crimp pin contacts with gold plating
Aplicações
Defence, Military & Aerospace, Industrial
Especificações Técnicas
MIL-DTL-26482 Series II
Wall Mount Receptacle
Crimp Pin
18-11
Olive Drab Chromate over Cadmium
Gold
Corrosion & Fluid Resistant
MS3472 Series
11Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Legislação e Ambiente
Certificado de conformidade do produto
