
| Quantidade | Preço |
|---|---|
| 1+ | $ 49.410 |
| 25+ | $ 45.240 |
| 50+ | $ 41.950 |
| 100+ | $ 40.630 |
| 250+ | $ 39.310 |
Informação do produto
Descrição geral do produto
The D38999/24FC4PN from Aero Electric is MIL-DTL-38999 Series III jam nut receptacle with 4 contacts. MIL-DTL-38999 Series III connectors are newest cylindrical connectors designed for highest performance capabilities used in both general purpose and severe environment applications. Elongated mounting holes permit the Series III connectors to intermount with various existing MIL spec flange mounted receptacles, giving it a design replacement advantage. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Metal to metal bottoming and superior contact stability
- Durability of 500 mating cycles and 48hr salt spray exposure
- Scoop proof to eliminate the possibility of contact damage
- Triple start threaded coupling, crimp removable and rear release
- Operates at extreme temperature range of -65°C to +200°C
- Aluminium alloy body material with electroless nickel finish
- Copper alloy crimp pin contacts with gold plating
Aplicações
Defence, Military & Aerospace, Industrial
Especificações Técnicas
MIL-DTL-38999 Series III
Jam Nut Receptacle
Crimp Pin
13-4
Electroless Nickel
Gold
EMI
DS38999/24 Series
4Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Produtos associados
3 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto
