
| Quantidade | Preço |
|---|---|
| 1+ | $ 48.420 |
| 25+ | $ 44.340 |
| 50+ | $ 41.110 |
| 100+ | $ 39.820 |
| 250+ | $ 38.520 |
Informação do produto
Descrição geral do produto
The D38999/20WC4PN from Aero Electric is MIL-DTL-38999 Series III wall mount receptacle with 4 contacts. MIL-DTL-38999 Series III connectors are newest cylindrical connectors designed for highest performance capabilities used in both general purpose and severe environment applications. Elongated mounting holes permit the Series III connectors to intermount with various existing MIL spec flange mounted receptacles, giving it a design replacement advantage. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Metal to metal bottoming and superior contact stability
- Durability of 500 mating cycles and 500hr salt spray exposure
- Scoop proof to eliminate the possibility of contact damage
- Triple start threaded coupling, crimp removable and rear release
- Operates at extreme temperature range of -65°C to +175°C
- Aluminium alloy body material with olive drab cadmium over electroless nickel base
- Copper alloy crimp pin contacts with gold plating
Aplicações
Defence, Military & Aerospace, Industrial
Especificações Técnicas
MIL-DTL-38999 Series III
Wall Mount Receptacle
Crimp Pin
13-4
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
D38999/20 Series
4Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Produtos associados
3 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto
