| Quantidade | Preço |
|---|---|
| 1+ | $ 1,136.69 |
Informação do produto
Descrição geral do produto
The 6526 from AEMC is a 1000V true Megohmmeter. This handheld, battery powered, multi-function 1000V digital insulation resistance tester is designed to measure insulation resistance, continuity, resistance, capacitance, frequency and voltage. Meter incorporates a 700V AC & DC true RMS voltmeter and continuity testing with a selectable 20mA or 200mA test current. Automatic safety check protects user and meter with audiovisual signals and test inhibition when >25V is present on test sample. DAR, PI, alarms and backlit pass/fail test function are standard. Large digital/analogue multi-function display provides clear and easy readings enhanced by a bright blue electroluminescent backlight. A magnetic stand holds the meter to a metal surface or cabinet during the test. With the possibility to save up to 1300 tests in memory and Bluetooth communication with DataView software, the model 6526 will work well in industrial environments where a wide range of voltages up to 1000V are desired.
- 1000Kohm resistance, 200mA/20mA test current & 0.1nF to 10μF capacitance measurement
- 50V, 100V, 250V, 500V and 1000V insulation test voltages and 200Gohm maximum insulation resistance
- Timed test mode up to 40 minutes for insulation resistance test
- Test lock feature for hands free timed measurements up to 15 minutes
- Test lead resistance compensation for accurate low resistance measurements
- Complies with international insulation testing standards including IEC/EN 61557
- 15.3Hz to 800Hz frequency range, auto power OFF, data hold & digital with analogue bargraph
- Hold function to freeze readings, auto discharge after insulation test and 4000 display counts
- Timer and lock function which allows the user to operate the unit hands free
- IP 54/IK 04 protection and 600V CAT IV approved
Aplicações
Test & Measurement, Industrial
Conteúdo
6526 Megohmmeter, Soft carrying pouch, Two 1.5m test leads (red/black), Two alligator clips (red/black), One black test probe, 6 AA batteries, Quick start guide and a USB stick with DataView software and user manual.
Especificações Técnicas
Analogue / Digital Megohmmeter
200Gohm
-
-
-
No SVHC (16-Jul-2019)
50V, 100V, 250V, 500V, 1kV
-
-
-
-
Documentação técnica (2)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto