2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Power & Appliance Testers
                                                                                                5. Insulation Testers
                                                                                                Imprimir página

                                                                                                5050

                                                                                                Insulation Tester, Analogue / Digital Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 30kohm to 10Tohm

                                                                                                AEMC INSTRUMENTS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                AEMC INSTRUMENTS 5050
                                                                                                FabricanteAEMC INSTRUMENTS
                                                                                                Nº da peça do fabricante5050
                                                                                                Código Newark76K1209
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                6 Em Estoque
                                                                                                Entrega em 2-3Dias Úteis(Envio directo do fabricante)
                                                                                                Encomende antes das 21h
                                                                                                QuantidadePreço
                                                                                                1+$ 3,490.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 3,490.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                AEMC INSTRUMENTS
                                                                                                FabricanteAEMC INSTRUMENTS
                                                                                                Nº da peça do fabricante5050
                                                                                                Código Newark76K1209
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Insulation Tester TypeAnalogue / Digital Megohmmeter
                                                                                                Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
                                                                                                Insulation Testing Resistance30kohm to 10Tohm
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                External Height-
                                                                                                External Width-
                                                                                                External Depth-
                                                                                                Weight-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Descrição geral do produto

                                                                                                The 5050 from AEMC is a digital/analogue megohmmeter with large dual display in rugged dual wall weatherproof field case. It include automatic calculation and presentation of the dielectric absorption ratio (DAR), polarization index (PI) and dielectric discharge (DD). The Model 5050 displays the test voltage, insulation resistance and leakage current during test. Capacitance of sample and discharge voltage present at test leads is displayed at conclusion of the test. This meter is designed with highest level of built-in safety features. The Model 5050 can be operated from an internal rechargeable battery system or from an AC line power. It is designed and built to IEC safety standards and EN 61010-1, 600V Cat. III. It is used in test insulation on cables, transformers, motors, generators, insulators and wiring installations, high resistance or absorption tests, spot reading tests and timed resistance measurements.

                                                                                                • True megohmmeter, automatic discharge and display of discharge voltage
                                                                                                • Test voltage combination of 500V, 1000V, 2500V and 5000V
                                                                                                • Insulation measurements from 30Kohm to 10Tohm
                                                                                                • Adjustable and programmable test voltage (40V to 5100V)
                                                                                                • 4KB memory, one 9.6V NiMH battery pack and line power of 85V to 260V(50Hz/60Hz)
                                                                                                • Direct measurement and display of capacitance and leakage current
                                                                                                • Display resistance, test voltage and run time
                                                                                                • Programmable test run times and PI ratio times
                                                                                                • Smooth and alarm functions
                                                                                                • Automatic test inhibition if live sample is greater than 25

                                                                                                Aplicações

                                                                                                Test & Measurement

                                                                                                Conteúdo

                                                                                                5050 meter, Extra large classic tool bag, 1 red, 1 blue, 1 black lead with internal 5KV rated hippo clips, One jumper lead for use with guard terminal, 120 power cord, rechargeable battery, user manual.

                                                                                                Especificações Técnicas

                                                                                                Insulation Tester Type

                                                                                                Analogue / Digital Megohmmeter

                                                                                                Insulation Testing Resistance

                                                                                                30kohm to 10Tohm

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                External Width

                                                                                                -

                                                                                                Weight

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Insulation Testing Voltage

                                                                                                500V, 1kV, 2.5kV, 5kV

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                External Height

                                                                                                -

                                                                                                External Depth

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Alternativas para 5050

                                                                                                1 produto encontrado

                                                                                                Produtos associados

                                                                                                2 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (16-Jul-2019)