| Quantidade | Preço |
|---|---|
| 1+ | $ 1,930.000 |
Informação do produto
Descrição geral do produto
DL913 is a 3-channel AC current data logger with three integral flexible current sensors. Each sensor is 24 inches long and capable of wrapping around a 7.64-inch conductor. The DL913 has two measurement ranges of up to 300 and 3000A. The data logger housing and the current sensors are water resistant rated to IP67. A selection of data storage modes, as well as data sampling rates is user programmable through the DataView® software included with the unit. However, most of the setup can also be done from the keypad and LCD display on the instrument. The measurements are stored in internal nonvolatile memory. Communication is done through a USB port or wireless Wi-Fi and it is powered by two rechargeable NiMH batteries. The instrument can also be externally powered through the USB plug. Typical applications include single and 3-phase load monitoring, neutral and ground current monitoring, intermittent problem detection machine load monitoring and fault current detection.
- Includes integral 24-inch flexible current sensors
- Current measurements from 500mA up to 3600A
- Frequency measurements
- DataView® software for data storage, real-time display, analysis and report generation
- Rated 600V CAT IV, 1000 V CAT III, complies with IEC 61010-2-032
- Rechargeable battery and USB power options
- Flame retardant, lightweight, compact, waterproof IP67
- View real-time measurements with LCD display
Conteúdo
3-channel AC current data logger, Small classic tool bag, 10ft USB Type A to Type B cable, (4) stainless steel mounting brackets, (4) stainless steel M4 machine screws, USB power adapter, Quick start guide, USB thumb drive with DataView® software, User manual.
Especificações Técnicas
AC Current
Current
USB, Wi-Fi
MiniFlex Series
3 Channel
-
LCD
No SVHC (16-Jul-2019)
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto