Informação do produto
Descrição geral do produto
Ultra-compact Ethernet VESP211 serial server connect serial devices (RS-232) to Ethernet networks. It allows the serial device to become a node on the network. The serial port can be accessed over a LAN/WAN using Direct IP mode, virtual COM port or paired mode connections. This server features 10BaseT or 100BaseTX copper network. The product is built for use in harsh environments featuring a heavy duty metal enclosure that is panel (standard) or DIN rail mountable (with optional adapter).
- Configuration, upgrades and monitoring are simple, easy tasks with Vlinx™ manager software
- Power supply included (w/international blade kit -N. A, Europe, U.K, Australia, China, Japan)
- TCP/IP interface
- IP30 metal enclosure
- Up to 230.4Kbps data rate
- Serial port, ready LED’s Ethernet LED indicators
- Reset button switch
- 8KB per port serial memory and 4KB network memory
- TCP, IPv4, UDP, ARP, HTTP 1.0, ICMP/PING, DHCP/BOOTP protocols
Conteúdo
Ethernet server, Null modem crossover cable for DTE to DTE connection, DIN rail adaptor clip (pair), Power supply (12VDC 6W, 5mm plug, international AC input, international AC blades).
Especificações Técnicas
Industrial
RS232
To Be Advised
230.4Kbaud
VLINX VESP211 Series
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto