Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 128.270 |
| 5+ | $ 113.570 |
| 10+ | $ 104.580 |
Informação do produto
Descrição geral do produto
The TY23MX is a Ty-Rap® Self-locking Cable Tie with stainless steel locking device bulk pack. Ultraviolet-resistant nylon 6.6 (polyamide 6.6), black color. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables. Because there are no notches, Ty-Rap ties provide an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
- UL94V-2 Flammability rating
- No-slip tail provides easy grip during tensioning
- Unique friction surface designed to reduce slippage during installation
Aplicações
Industrial, Defence, Military & Aerospace
Especificações Técnicas
Nylon 6.6 (Polyamide 6.6)
91.95mm
16mm
Weather Resistant
No SVHC (17-Jan-2023)
Black
2.29mm
18lb
Ty-Rap Series
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto