2. Static Control, Site Safety & Clean Room Products
                                                                                                3. Personal Protection & Safety
                                                                                                4. Environmental Filters / HEPA Filters
                                                                                                5. Particulate Filters
                                                                                                Imprimir página

                                                                                                451-02-01R01

                                                                                                PARTICULATE FILTER, PAPR SYSTEM

                                                                                                3M
                                                                                                3M 451-02-01R01
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                Fabricante3M
                                                                                                Nº da peça do fabricante451-02-01R01
                                                                                                Código Newark48AC4073
                                                                                                Gama de produtosAir-Mate Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 3 Semana(s)

                                                                                                Informação do produto

                                                                                                3M
                                                                                                Fabricante3M
                                                                                                Nº da peça do fabricante451-02-01R01
                                                                                                Código Newark48AC4073
                                                                                                Gama de produtosAir-Mate Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                For Use With3M Air-Mate Series Air-Mate Powered Air Purifying Respirator (PAPR) Systems
                                                                                                Product RangeAir-Mate Series
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                3M™ Air-Mate High Efficiency (HE) white color particulate filter is NIOSH-approved High Efficiency (HE) particulate filter cartridge that helps provide high efficiency respiratory protection against dust, mist, fumes, asbestos, radionuclides and radon daughters. Filter should be used with 3M™ Air-Mate Powered Air Purifying Respirator (PAPR) systems. Powered Air Purifying Respirators (PAPR) are motorized systems powered by a battery pack which draw air through a filter or cartridge to provide respiratory protection to the wearer. The blower unit can be mounted on the waist, face, or head, depending on the system selected.

                                                                                                • Replacement part for 3M™ air-mate powered air purifying respirator (PAPR) systems
                                                                                                • Constant flow of air can provide cooling for the worker, resulting in greater comfort for the wearer
                                                                                                • Loose-fitting headgear options provide respiratory protection without the need for a tight face seal
                                                                                                • Ensure 3M™ filters and respirator cartridges are compatible with your 3M PAPR

                                                                                                Especificações Técnicas

                                                                                                For Use With

                                                                                                3M Air-Mate Series Air-Mate Powered Air Purifying Respirator (PAPR) Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                Air-Mate Series

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável