| Quantidade | Preço |
|---|---|
| 6+ | $ 25.740 |
| 12+ | $ 25.400 |
| 30+ | $ 24.760 |
| 54+ | $ 24.450 |
| 102+ | $ 23.850 |
| 252+ | $ 23.290 |
| 504+ | $ 23.010 |
| 1002+ | $ 22.740 |
Informação do produto
Descrição geral do produto
3M Aluminum Foil Tape 431 is a high-performance foil tape designed for numerous applications across a broad range of industries. Comprised of a dead soft aluminum foil backing with a highly engineered pressure sensitive acrylic adhesive, it is ideal for heat shielding, heat reflecting, light enhancement, seaming and sealing. Heat shielding of delicate parts Heat reflecting Moisture barrier Light reflecting for light enhancement Seaming and sealing Refrigerator and freezer coil attachment Plastic protection against heat and UV exposure
- Size: 3" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notas
Any width or custom configuration available upon request
Especificações Técnicas
Aluminium Foil
76.2mm
Aluminum
5yard
Silver
5yard
431 Series
Acrylic Adhesive
3"
4.57m
Conductive
3.1 mil (0.08 mm)
4.57m
No SVHC (15-Jan-2019)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto