Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No57017Copy
Newark Part No.78Y0051
Product RangeVelostat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No57017Copy
Newark Part No.78Y0051
Product RangeVelostat Series
Technical Datasheet
ESD Storage TypeHinged Container
External Height - Imperial4"
External Height - Metric101.6mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product RangeVelostat Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Round Velostat® container ideal for static-safe storage, kitting, and in-process handling and transporting of static-sensitive assemblies and devices.
- 1-13/16" x 4" size (Dia. x H)
- Made from Velostat® Injection-Moulded, Conductive Polypropylene
- Containers are noncorrosive and lightweight
- Lid included
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
101.6mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
4"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
Velostat Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
